
SRCN1A16-7S | |
|---|---|
DigiKey Part Number | 670-1117-ND |
Manufacturer | |
Manufacturer Product Number | SRCN1A16-7S |
Description | CONN RCPT FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 7 | Voltage Rating 250VAC, 350VDC |
Shell Size - Insert 16-7 | Cable Opening 0.453" (11.51mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Nickel |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Plastic |
Primary Material Metal | Applications Communication Systems, Telecommunications, Test Equipment & Measurement |
Shell Material Aluminum Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,46000 € | 12,46 € |
| 10 | 10,58900 € | 105,89 € |
| 25 | 9,92560 € | 248,14 € |
| 50 | 9,45180 € | 472,59 € |
| Unit Price without VAT: | 12,46000 € |
|---|---|
| Unit Price with VAT: | 14,82740 € |


