
SRCN2A13-3S-A534 | |
|---|---|
DigiKey Part Number | SRCN2A13-3S-A534-ND |
Manufacturer | |
Manufacturer Product Number | SRCN2A13-3S-A534 |
Description | CONN RCPT FMALE 3 POS |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 13-3 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Communication Systems, Telecommunications, Test Equipment & Measurement | |
Base Product Number |


