



SRCN6A13-3P | |
|---|---|
DigiKey Part Number | 670-1141-ND |
Manufacturer | |
Manufacturer Product Number | SRCN6A13-3P |
Description | CONN PLUG MALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 3 | Voltage Rating 250VAC, 350VDC |
Shell Size - Insert 13-3 | Cable Opening 0.335" (8.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Nickel |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Plastic |
Primary Material Metal | Applications Communication Systems, Telecommunications, Test Equipment & Measurement |
Shell Material Aluminum Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,38000 € | 8,38 € |
| 10 | 7,12100 € | 71,21 € |
| 25 | 6,67560 € | 166,89 € |
| 50 | 6,35660 € | 317,83 € |
| 100 | 6,05320 € | 605,32 € |
| 250 | 5,67436 € | 1.418,59 € |
| 500 | 5,40374 € | 2.701,87 € |
| 1.000 | 5,14609 € | 5.146,09 € |
| Unit Price without VAT: | 8,38000 € |
|---|---|
| Unit Price with VAT: | 9,97220 € |




