SF9W006S4BR1200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JAE Electronics
In Stock: 900
Unit Price: 1,87000 €
Datasheet

Similar


Molex
In Stock: 16.395
Unit Price: 2,78000 €
Datasheet
6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF9W006S4BR1200

DigiKey Part Number
670-1520-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF9W006S4BR1200
Description
CONN SIM/SAM CARD R/A SMD
Customer Reference
Detailed Description
6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
SIM, SAM Card
Number of Positions
6
Connector Type
Connector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.071" (1.80mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes