
SF9W006S4AR1200 | |
|---|---|
DigiKey Part Number | 670-1519-2-ND - Tape & Reel (TR) 670-1519-1-ND - Cut Tape (CT) 670-1519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF9W006S4AR1200 |
Description | CONN SIM/SAM CARD R/A SMD |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SF9W006S4AR1200 Models |
Category | Connector Type Connector |
Manufacturer JAE Electronics | Insertion, Removal Method Push In, Pull Out |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.071" (1.80mm) |
Part Status Not For New Designs | Mounting Feature Normal, Standard - Top |
Card Type SIM, SAM Card | Contact Finish Gold |
Number of Positions 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0475531001 | Molex | 15.677 | WM6739CT-ND | 2,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,80800 € | 18,08 € |
| 25 | 1,69440 € | 42,36 € |
| 50 | 1,61320 € | 80,66 € |
| 100 | 1,53610 € | 153,61 € |
| 250 | 1,43996 € | 359,99 € |
| 500 | 1,37120 € | 685,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,28908 € | 1.546,90 € |
| 2.400 | 1,22759 € | 2.946,22 € |
| 3.600 | 1,19301 € | 4.294,84 € |
| 6.000 | 1,15082 € | 6.904,92 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |


