
QE4401-50P-F0 | |
|---|---|
DigiKey Part Number | QE4401-50P-F0-ND |
Manufacturer | |
Manufacturer Product Number | QE4401-50P-F0 |
Description | CONN PLUG HSG 50POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Features Mounting Flange |
Part Status Active | Insulation Material Diallyl Phthalate (DAP) |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,29000 € | 27,29 € |
| 10 | 23,19500 € | 231,95 € |
| 25 | 21,74320 € | 543,58 € |
| 50 | 20,70600 € | 1.035,30 € |
| 100 | 19,71840 € | 1.971,84 € |
| 250 | 18,48536 € | 4.621,34 € |
| Unit Price without VAT: | 27,29000 € |
|---|---|
| Unit Price with VAT: | 32,47510 € |



