Pin Contact Gold 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-50565-002

DigiKey Part Number
031-50565-002-ND
Manufacturer
Manufacturer Product Number
031-50565-002
Description
CONN PIN 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 16-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
JAE Electronics
Wire Gauge
16-20 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
11.8µin (0.30µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,75000 €2,75 €
102,34300 €23,43 €
252,19600 €54,90 €
502,09100 €104,55 €
1001,99110 €199,11 €
2501,86644 €466,61 €
5001,77736 €888,68 €
1.0001,69256 €1.692,56 €
2.5001,58668 €3.966,70 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €