Similar

PM1F050NSA | |
|---|---|
DigiKey Part Number | 670-1091-ND |
Manufacturer | |
Manufacturer Product Number | PM1F050NSA |
Description | CONN RCPT 50POS R/A GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole, Right Angle |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.213" (5.40mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX24-50R-LT-H1E | JAE Electronics | 67 | 670-1394-ND | 2,41000 € | Similar |


