



TX24-50R-LT-H1E | |
|---|---|
DigiKey Part Number | 670-1394-ND |
Manufacturer | |
Manufacturer Product Number | TX24-50R-LT-H1E |
Description | CONN RCPT 50POS R/A GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-50R-LT-H1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.354" (9.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 $ | 2,84 $ |
| 10 | 2,41600 $ | 24,16 $ |
| 25 | 2,26440 $ | 56,61 $ |
| 50 | 2,15640 $ | 107,82 $ |
| 100 | 2,05330 $ | 205,33 $ |
| 250 | 1,92472 $ | 481,18 $ |
| 660 | 1,79730 $ | 1.186,22 $ |
| 1.320 | 1,71155 $ | 2.259,25 $ |
| 2.640 | 1,62993 $ | 4.303,02 $ |
| Unit Price without VAT: | 2,84000 $ |
|---|---|
| Unit Price with VAT: | 3,37960 $ |









