Similar

PM1F050N1AE | |
|---|---|
DigiKey Part Number | 670-1090-ND |
Manufacturer | |
Manufacturer Product Number | PM1F050N1AE |
Description | CONN RCPT 50POS R/A GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.213" (5.40mm) | |
Base Product Number |


