
NK-27-32S-R | |
|---|---|
DigiKey Part Number | NK-27-32S-R-ND |
Manufacturer | |
Manufacturer Product Number | NK-27-32S-R |
Description | CONN RCPT MALE 27P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Zinc |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 27 | Cable Opening 1.374" (34.90mm) |
Shell Size - Insert N | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Applications Communication Systems |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 82,19400 € | 410,97 € |
| Unit Price without VAT: | 82,19400 € |
|---|---|
| Unit Price with VAT: | 97,81086 € |


