
NK-27-21C-3/4-R | |
|---|---|
DigiKey Part Number | NK-27-21C-3/4-R-ND |
Manufacturer | |
Manufacturer Product Number | NK-27-21C-3/4-R |
Description | CONN PLUG FMALE 27P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Features Cable Clamp, Coupling Nut |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 27 | Cable Opening 0.642" ~ 0.748" (16.30mm ~ 19.00mm) |
Shell Size - Insert N | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Applications Communication Systems |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 134,48000 € | 403,44 € |
| Unit Price without VAT: | 134,48000 € |
|---|---|
| Unit Price with VAT: | 160,03120 € |



