



MX37004PP3 | |
|---|---|
DigiKey Part Number | 670-3097-ND |
Manufacturer | |
Manufacturer Product Number | MX37004PP3 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Tray | Color Black |
Part Status Active | Features Waterproof |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,87520 € | 21,88 € |
| 50 | 0,83360 € | 41,68 € |
| 100 | 0,79370 € | 79,37 € |
| 250 | 0,74396 € | 185,99 € |
| 500 | 0,70844 € | 354,22 € |
| 1.300 | 0,66224 € | 860,91 € |
| 2.600 | 0,63065 € | 1.639,69 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


