
M37P75C4P3 | |
|---|---|
DigiKey Part Number | 670-M37P75C4P3TR-ND - Tape & Reel (TR) 670-M37P75C4P3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M37P75C4P3 |
Description | CONN PIN 20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,17360 € | 4,34 € |
| 50 | 0,16500 € | 8,25 € |
| 100 | 0,15710 € | 15,71 € |
| 250 | 0,14728 € | 36,82 € |
| 500 | 0,14024 € | 70,12 € |
| 1.000 | 0,13353 € | 133,53 € |
| 2.500 | 0,12516 € | 312,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,11583 € | 868,73 € |
| 15.000 | 0,11030 € | 1.654,50 € |
| 22.500 | 0,10719 € | 2.411,77 € |
| 37.500 | 0,10340 € | 3.877,50 € |
| 52.500 | 0,10097 € | 5.300,93 € |
| 75.000 | 0,09847 € | 7.385,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



