Image for MM70-314-310B1-2-T30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM70-314-310B1-2-T30

DigiKey Part Number
MM70-314-310B1-2-T30-ND
Manufacturer
Manufacturer Product Number
MM70-314-310B1-2-T30
Description
CONN MXM 3.0 FMALE 314POS 0.020
Customer Reference
Detailed Description
314 Position Female Connector MXM 3.0 Gold 0.020" (0.50mm) Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
MXM 3.0
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
314
Card Thickness
0.047" (1.20mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
-
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.