
52741-3140A-002 | |
|---|---|
DigiKey Part Number | 4294-52741-3140A-002TR-ND - Tape & Reel (TR) 4294-52741-3140A-002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52741-3140A-002 |
Description | MXM PCIE GEN 4 0.5MM PITCH 314P |
Customer Reference | |
Detailed Description | 314 Position Female Connector MXM 3.0 Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | MXM 3.0 | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 314 | |
Card Thickness | 0.047" (1.20mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,13400 € | 31,34 € |
| 25 | 2,93840 € | 73,46 € |
| 50 | 2,79760 € | 139,88 € |
| 100 | 2,66420 € | 266,42 € |
| 250 | 2,49732 € | 624,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,37814 € | 1.189,07 € |
| 1.000 | 2,26471 € | 2.264,71 € |
| 1.500 | 2,20091 € | 3.301,36 € |
| 2.500 | 2,12307 € | 5.307,67 € |
| 3.500 | 2,07333 € | 7.256,65 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |











