Direct

MM70-314-310B1-2-R300 | |
|---|---|
DigiKey Part Number | 670-2914-2-ND - Tape & Reel (TR) 670-2914-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MM70-314-310B1-2-R300 |
Description | CONN MXM 3.0 FMALE 314POS 0.020 |
Customer Reference | |
Detailed Description | 314 Position Female Connector MXM 3.0 Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MM70-314-310B1-2-R300 Models |
Category | Read Out Dual |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Discontinued at DigiKey | Contact Finish Gold |
Card Type MXM 3.0 | Contact Finish Thickness 11.8µin (0.30µm) |
Gender Female | Color Black |
Number of Positions 314 | Operating Temperature -40°C ~ 85°C |
Card Thickness 0.047" (1.20mm) | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM70-314B1-2-R300 | JAE Electronics | 0 | 670-MM70-314B1-2-R300CT-ND | 9,48000 € | Direct |










