
KX15-60K4DE | |
|---|---|
DigiKey Part Number | 670-1334-ND |
Manufacturer | |
Manufacturer Product Number | KX15-60K4DE |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 6mm, 9mm, 12mm, 15mm, 18mm |
Number of Positions 60 | Height Above Board 0.226" (5.74mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 138 | 3,27717 € | 452,25 € |
| Unit Price without VAT: | 3,27717 € |
|---|---|
| Unit Price with VAT: | 3,89983 € |




