
KX14-60K5D-E1000E | |
|---|---|
DigiKey Part Number | KX14-60K5D-E1000E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KX14-60K5D-E1000E |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,76365 € | 2.763,65 € |
| 2.000 | 2,63188 € | 5.263,76 € |
| 3.000 | 2,55776 € | 7.673,28 € |
| Unit Price without VAT: | 2,76365 € |
|---|---|
| Unit Price with VAT: | 3,28874 € |





