KX15-40K4D-E1000E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JAE Electronics
In Stock: 0
Unit Price: 5.094,01000 €
Image for KX15-40K4D-E1000E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX15-40K4D-E1000E

DigiKey Part Number
670-KX15-40K4D-E1000E-ND
Manufacturer
Manufacturer Product Number
KX15-40K4D-E1000E
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.031" (0.80mm)
Manufacturer
JAE Electronics
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Bulk
Features
Board Guide, Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Center Strip Contacts
Contact Finish Thickness
3.94µin (0.100µm)
Number of Positions
40
Height Above Board
0.148" (3.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KX15-40K2D-E1000EJAE Electronics0670-KX15-40K2D-E1000E-ND5.094,01000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.698,21000 €4.698,21 €
Manufacturers Standard Package
Unit Price without VAT:4.698,21000 €
Unit Price with VAT:5.590,86990 €