Similar

KX15-40K2D-E1000E | |
|---|---|
DigiKey Part Number | 670-KX15-40K2D-E1000E-ND |
Manufacturer | |
Manufacturer Product Number | KX15-40K2D-E1000E |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.148" (3.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.186,81000 € | 4.186,81 € |
| Unit Price without VAT: | 4.186,81000 € |
|---|---|
| Unit Price with VAT: | 4.982,30390 € |

