4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN01M-BBL-A

DigiKey Part Number
670-KN01M-BBL-A-ND
Manufacturer
Manufacturer Product Number
KN01M-BBL-A
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Number of Modules
4
Gender
Female/Male
Size
M
Frame Type
Docking, Carrier Shell Frame
Material
Aluminum Alloy
Color
-
Operating Temperature
-20°C ~ 105°C
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,58000 €13,58 €
1011,53800 €115,38 €
2510,81520 €270,38 €
5010,29920 €514,96 €
1009,80770 €980,77 €
2509,19412 €2.298,53 €
5008,75584 €4.377,92 €
1.0008,33846 €8.338,46 €
Manufacturers Standard Package
Unit Price without VAT:13,58000 €
Unit Price with VAT:16,16020 €