Hood Connector Side Entry M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN01M-HOOD-ST

DigiKey Part Number
670-KN01M-HOOD-ST-ND
Manufacturer
Manufacturer Product Number
KN01M-HOOD-ST
Description
Connector Kits
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Side Entry
Manufacturer
JAE Electronics
Size
M
Series
Lock Location
Locking Clip (1) on Hood
Packaging
Bulk
Housing Material
Aluminum Alloy
Part Status
Active
Operating Temperature
-20°C ~ 105°C
Connector Type
Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,98000 €29,98 €
1025,48400 €254,84 €
2523,88880 €597,22 €
5022,74920 €1.137,46 €
10021,66410 €2.166,41 €
25020,30948 €5.077,37 €
Manufacturers Standard Package
Unit Price without VAT:29,98000 €
Unit Price with VAT:35,67620 €