Similar
Similar
Similar
Similar

JN2FS10SLN-R | |
|---|---|
DigiKey Part Number | 670-JN2FS10SLN-R-ND |
Manufacturer | |
Manufacturer Product Number | JN2FS10SLN-R |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut, Rotatable |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 10 | Voltage Rating 200VAC |
Shell Size - Insert S | Cable Opening 0.614" (15.60mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -20°C ~ 100°C |
Termination Crimp | Backshell Material, Plating Synthetic Resin |
Fastening Type Push-Twist | Contact Material Copper Alloy |
Orientation N (Normal) | Contact Finish Thickness - Mating 5.00µin (0.127µm) |
Primary Material Plastic | Insert Material Synthetic Resin |
Shell Material Synthetic Resin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR34B-12WLPA-10S(71) | Hirose Electric Co Ltd | 289 | HR1909-ND | 26,21000 € | Similar |
| HR34B-12WLPA-10SC | Hirose Electric Co Ltd | 0 | HR34B-12WLPA-10SC-ND | 0,00000 € | Similar |
| HR34B-12WLPB-10S(71) | Hirose Electric Co Ltd | 2 | HR1911-ND | 24,36000 € | Similar |
| HR34B-12WLPB-10SC | Hirose Electric Co Ltd | 5 | HR34B-12WLPB-10SC-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,10400 € | 342,08 € |
| Unit Price without VAT: | 17,10400 € |
|---|---|
| Unit Price with VAT: | 20,35376 € |




