HR34B-12WLPA-10S(71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HR34B-12WLPA-10S(71)

HR34B-12WLPA-10S(71)

DigiKey Part Number
HR1909-ND
Manufacturer
Manufacturer Product Number
HR34B-12WLPA-10S(71)
Description
CONN PLUG FMALE 10P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 (Power) Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR34B-12WLPA-10S(71) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
10 (Power)
Shell Size - Insert
12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67F/IP68F - Dust Tight, Oil Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut, Rotatable, Strain Relief
Shielding
Current Rating (Amps)
3A
Voltage Rating
200VAC, 250VDC
Cable Opening
0.224" ~ 0.256" (5.70mm ~ 6.50mm)
Operating Temperature
-25°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Black Chromate
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
123,69000 €23,69 €
1020,13700 €201,37 €
2518,87600 €471,90 €
5017,97540 €898,77 €
10017,11820 €1.711,82 €
25016,04760 €4.011,90 €
50015,28280 €7.641,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,69000 €
Unit Price with VAT:28,19110 €