JL05-2A24-10PC-F0-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JAE Electronics
In Stock: 0
Unit Price: 30,73727 €
Datasheet
Image for JL05-2A24-10PC-F0-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL05-2A24-10PC-F0-R

DigiKey Part Number
JL05-2A24-10PC-F0-R-ND
Manufacturer
Manufacturer Product Number
JL05-2A24-10PC-F0-R
Description
CONN RCPT HSNG MALE 7POS PNL MT
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
JAE Electronics
Orientation
N (Normal)
Series
Shell Material
Aluminum
Packaging
Bulk
Shell Finish
Zinc
Part Status
Obsolete
Housing Color
Black
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
7 (6 + PE)
Shielding
Unshielded
Shell Size - Insert
24-10
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Synthetic Resin
Contact Size
8
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JL05-2A24-10PC-F0-RKJAE Electronics0JL05-2A24-10PC-F0-RK-ND30,73727 €Direct
Obsolete
This product is no longer manufactured. View Substitutes