
JL05-24DC | |
|---|---|
DigiKey Part Number | JL05-24DC-ND |
Manufacturer | |
Manufacturer Product Number | JL05-24DC |
Description | CONN DUST COVER 24 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 24 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | JL05 Series Receptacles | |
Shell Size - Insert | 24 | |
Material | Synthetic Rubber | |
Features | Cord with Ring | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 5,82600 € | 58,26 € |
| 25 | 5,46120 € | 136,53 € |
| 50 | 5,20000 € | 260,00 € |
| 100 | 5,02380 € | 502,38 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |

