
JF04R0R041035AA | |
|---|---|
DigiKey Part Number | 670-1699-ND |
Manufacturer | |
Manufacturer Product Number | JF04R0R041035AA |
Description | CABLE ASSY HI SPEED 41POS 350MM |
Customer Reference | |
Detailed Description | 41 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 13.78" (350.00mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle with Latch to Receptacle with Latch |
Manufacturer JAE Electronics | Length 13.78" (350.00mm) |
Series | Number of Positions 41 |
Packaging Bulk | Pitch 0.020" (0.50mm) |
Part Status Obsolete | Base Product Number |




