JF04R0R041020AA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 301
Unit Price: 9,03000 €
Datasheet
41 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 7.87" (200.00mm)
JF04 Series 41

JF04R0R041020AA

DigiKey Part Number
670-2238-ND
Manufacturer
Manufacturer Product Number
JF04R0R041020AA
Description
CABLE ASSY HI SPEED 41POS 20CM
Customer Reference
Detailed Description
41 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Receptacle with Latch to Receptacle with Latch
Manufacturer
JAE Electronics
Length
7.87" (200.00mm)
Series
Number of Positions
41
Packaging
Box
Pitch
0.020" (0.50mm)
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JF08R0R041020UAJAE Electronics301670-3069-ND9,03000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE ASSY HI SPEED 41POS 250MM
In-Stock: 0
Unit Price:
CABLE ASSY HI SPEED 41POS 350MM
In-Stock: 0
Unit Price:
CABLE ASSY HI SPEED 41POS 400MM
In-Stock: 0
Unit Price: