Direct

JB1HB10SL2 | |
|---|---|
DigiKey Part Number | 670-2139-ND |
Manufacturer | |
Manufacturer Product Number | JB1HB10SL2 |
Description | CONN RCP HSG FMALE 10POS INLINE |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer JAE Electronics | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Cable Clamp |
Type For Female Sockets | Shielding Shielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert B-10 | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22 | Operating Temperature -30°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB1HB10SL2-RK | JAE Electronics | 0 | JB1HB10SL2-RK-ND | 21,66938 € | Direct |




