
D02-22-22S-PKG100 | |
|---|---|
DigiKey Part Number | 670-2156-ND |
Manufacturer | |
Manufacturer Product Number | D02-22-22S-PKG100 |
Description | CONN SOCKET 22-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-24 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer JAE Electronics | Wire Gauge 22-24 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.10µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,53320 € | 13,33 € |
| 50 | 0,50800 € | 25,40 € |
| 100 | 0,48360 € | 48,36 € |
| 250 | 0,45332 € | 113,33 € |
| 500 | 0,43164 € | 215,82 € |
| 1.000 | 0,41103 € | 411,03 € |
| 2.500 | 0,38529 € | 963,23 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


