IL-S-C2-S-10000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 360.000
Unit Price: 0,01790 €
Datasheet
Image for IL-S-C2-S-10000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-S-C2-S-10000

DigiKey Part Number
670-2229-ND
Manufacturer
Manufacturer Product Number
IL-S-C2-S-10000
Description
CONN SOCKET 24-28AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes