
CT150-2-ILS | |
|---|---|
DigiKey Part Number | CT150-2-ILS-ND |
Manufacturer | |
Manufacturer Product Number | CT150-2-ILS |
Description | TOOL HAND CRIMPER 26-28AWG |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 26-28 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.449,83000 € | 1.449,83 € |
| Unit Price without VAT: | 1.449,83000 € |
|---|---|
| Unit Price with VAT: | 1.725,29770 € |

