Image for FK-37-31S-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK-37-31S-R

DigiKey Part Number
FK-37-31S-R-ND
Manufacturer
Manufacturer Product Number
FK-37-31S-R
Description
CONN RCPT FMALE 37P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Zinc
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Silver
Number of Positions
37
Features
Coupling Nut
Shell Size - Insert
F
Current Rating (Amps)
10A
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 85°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Applications
Communication Systems
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10144,07000 €1.440,70 €
Unit Price without VAT:144,07000 €
Unit Price with VAT:171,44330 €