
FK-37-22C-7/8-R | |
|---|---|
DigiKey Part Number | FK-37-22C-7/8-R-ND |
Manufacturer | |
Manufacturer Product Number | FK-37-22C-7/8-R |
Description | CONN PLUG MALE 37P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Features Cable Clamp |
Number of Positions 37 | Current Rating (Amps) 10A |
Shell Size - Insert F | Cable Opening 0.764" ~ 0.874" (19.40mm ~ 22.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Applications Communication Systems |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 115,25500 € | 1.152,55 € |
| Unit Price without VAT: | 115,25500 € |
|---|---|
| Unit Price with VAT: | 137,15345 € |


