Similar

FI-XPB30SRL-HF11-R3000 | |
|---|---|
DigiKey Part Number | FI-XPB30SRL-HF11-R3000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FI-XPB30SRL-HF11-R3000 |
Description | CONN RCPT 30P 0.039 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.039" (1.00mm) Board Edge, Cutout; Bottom Mount, Surface Mount, Right Angle, Reverse Mount Gold |
Category | Mounting Type Board Edge, Cutout; Bottom Mount, Surface Mount, Right Angle, Reverse Mount |
Mfr | Termination |
Series | Fastening Type Friction Lock |
Packaging Tape & Reel (TR) | Contact Finish - Mating |
Part Status Obsolete | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Connector Type | Insulation Color Black |
Contact Type Non-Gendered | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Grounding Pins, Shielded, Solder Retention |
Number of Positions Loaded All | Insulation Material Plastic |
Pitch - Mating | Contact Material Copper Alloy |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FI-XB30SSLA-HF15 | JAE Electronics | 1.800 | 670-FI-XB30SSLA-HF15CT-ND | 14,82000 € | Similar |


