
FI-SE20P-HFE-E3000 | |
|---|---|
DigiKey Part Number | 670-2920-2-ND - Tape & Reel (TR) 670-2920-1-ND - Cut Tape (CT) 670-2920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI-SE20P-HFE-E3000 |
Description | CONN HEADER SMD R/A 20POS 1.25MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | FI-SE20P-HFE-E3000 Models |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.083" (2.10mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin or Tin-Alloy |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Shielded, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 80°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 3,12900 € | 31,29 € |
| 100 | 2,65970 € | 265,97 € |
| 500 | 2,39156 € | 1.195,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,09246 € | 6.277,38 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |








