
SGTL5000XNBA3R2 | |
|---|---|
DigiKey Part Number | 568-SGTL5000XNBA3R2TR-ND - Tape & Reel (TR) 568-SGTL5000XNBA3R2CT-ND - Cut Tape (CT) 568-SGTL5000XNBA3R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGTL5000XNBA3R2 |
Description | IC AUDIO CODEC STEREO 32HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface I2C, I2S, PCM, SPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, I2S, PCM, SPI | |
Resolution (Bits) | - | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 90 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 87 / 100 | |
Voltage - Supply, Analog | 1.62V ~ 3.6V | |
Voltage - Supply, Digital | 1.1V ~ 2V, 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,42900 € | 34,29 € |
| 25 | 3,16240 € | 79,06 € |
| 100 | 2,86970 € | 286,97 € |
| 250 | 2,73012 € | 682,53 € |
| 500 | 2,64600 € | 1.323,00 € |
| 1.000 | 2,57674 € | 2.576,74 € |
| 2.500 | 2,50364 € | 6.259,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,45959 € | 12.297,95 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |











