USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
USB Type-C Connectors DX07 Series

DX07S024JAAR1100

DigiKey Part Number
670-DX07S024JAAR1100TR-ND - Tape & Reel (TR)
670-DX07S024JAAR1100CT-ND - Cut Tape (CT)
670-DX07S024JAAR1100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DX07S024JAAR1100
Description
CONN RCPT USB4 TYPC 24POS SMD RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DX07S024JAAR1100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Horizontal
Manufacturer
JAE Electronics
Termination
Solder
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
48V
Part Status
Active
Shielding
Shielded
Connector Type
USB-C (USB TYPE-C)
Contact Finish
Gold
Number of Contacts
24
Shell/Shielding Material
Steel, Stainless
Gender
Receptacle
Insulation Color
Black
Specifications
USB 4.0
Base Product Number
Mounting Type
Surface Mount, Right Angle; Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.593
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,36000 €2,36 €
102,00900 €20,09 €
251,88320 €47,08 €
501,79300 €89,65 €
1001,70730 €170,73 €
2501,60032 €400,08 €
5001,52392 €761,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1001,44148 €1.585,63 €
2.2001,37273 €3.020,01 €
3.3001,33406 €4.402,40 €
5.5001,28689 €7.077,90 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,80840 €