
DD-50SA-N-S1R | |
|---|---|
DigiKey Part Number | 670-DD-50SA-N-S1R-ND |
Manufacturer | |
Manufacturer Product Number | DD-50SA-N-S1R |
Description | D-SUB, PCB SIDE, R/A 50 POS, SOC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.282" (7.15mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (M2.6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD-50SA-J4-2R | JAE Electronics | 2 | 670-DD-50SA-J4-2R-ND | 105,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,31000 € | 45,31 € |
| 10 | 38,51100 € | 385,11 € |
| 25 | 36,10040 € | 902,51 € |
| 50 | 34,37840 € | 1.718,92 € |
| 100 | 32,73960 € | 3.273,96 € |
| 270 | 30,52670 € | 8.242,21 € |
| Unit Price without VAT: | 45,31000 € |
|---|---|
| Unit Price with VAT: | 53,91890 € |

