
DD-50SA-J4-2R | |
|---|---|
DigiKey Part Number | 670-DD-50SA-J4-2R-ND |
Manufacturer | |
Manufacturer Product Number | DD-50SA-J4-2R |
Description | D-SUB, PCB, RIGHT, 50 POS, SOCKE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.282" (7.15mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (M2.6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD-50SA-N-S1R | JAE Electronics | 2 | 670-DD-50SA-N-S1R-ND | 45,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,73000 € | 105,73 € |
| 10 | 89,87300 € | 898,73 € |
| 25 | 84,25200 € | 2.106,30 € |
| 50 | 80,23560 € | 4.011,78 € |
| 100 | 76,87350 € | 7.687,35 € |
| Unit Price without VAT: | 105,73000 € |
|---|---|
| Unit Price with VAT: | 125,81870 € |

