
DBLC-J25SAF-13L8E | |
|---|---|
DigiKey Part Number | 670-DBLC-J25SAF-13L8E-ND |
Manufacturer | |
Manufacturer Product Number | DBLC-J25SAF-13L8E |
Description | D-SUB, PCB SIDE, RIGHT ANGLE, 25 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.299" (7.60mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (M2.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 4,99400 € | 49,94 € |
| 25 | 4,68120 € | 117,03 € |
| 50 | 4,45740 € | 222,87 € |
| 100 | 4,24460 € | 424,46 € |
| 360 | 3,87789 € | 1.396,04 € |
| 720 | 3,69293 € | 2.658,91 € |
| 1.080 | 3,58890 € | 3.876,01 € |
| 2.520 | 3,38091 € | 8.519,89 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,99720 € |

