
DBLC-J25SAF-13L6FE | |
|---|---|
DigiKey Part Number | 670-DBLC-J25SAF-13L6FE-ND |
Manufacturer | |
Manufacturer Product Number | DBLC-J25SAF-13L6FE |
Description | D-SUB, PCB HDR R/A, 25 POS, SOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.299" (7.60mm) |
Number of Rows 2 | Features Mounting Brackets |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polybutylene Terephthalate (PBT) |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Mating Side, Female Screwlock (M2.6) | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBLC-J25SAF-10L6FE | JAE Electronics | 40 | 670-DBLC-J25SAF-10L6FE-ND | 7,34000 € | Parametric Equivalent |
| DBLC-J25SAF-13L8E | JAE Electronics | 40 | 670-DBLC-J25SAF-13L8E-ND | 5,88000 € | Parametric Equivalent |
| DBLC-J25SAF-13L9FE | JAE Electronics | 40 | 670-DBLC-J25SAF-13L9FE-ND | 7,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,34000 € | 7,34 € |
| 10 | 6,24200 € | 62,42 € |
| 25 | 5,85080 € | 146,27 € |
| 50 | 5,57140 € | 278,57 € |
| 240 | 4,98767 € | 1.197,04 € |
| 480 | 4,74979 € | 2.279,90 € |
| 720 | 4,61597 € | 3.323,50 € |
| 1.200 | 4,45276 € | 5.343,31 € |
| Unit Price without VAT: | 7,34000 € |
|---|---|
| Unit Price with VAT: | 8,73460 € |

