
D02-22-22P-10000 | |
|---|---|
DigiKey Part Number | 670-2990-2-ND - Tape & Reel (TR) 670-2990-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D02-22-22P-10000 |
Description | CONN PIN 22-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-24 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer JAE Electronics | Wire Gauge 22-24 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.10µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,15280 € | 3,82 € |
| 50 | 0,14580 € | 7,29 € |
| 100 | 0,13880 € | 13,88 € |
| 250 | 0,13008 € | 32,52 € |
| 500 | 0,12386 € | 61,93 € |
| 1.000 | 0,11794 € | 117,94 € |
| 2.500 | 0,11055 € | 276,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10024 € | 1.002,40 € |
| 20.000 | 0,09546 € | 1.909,20 € |
| 30.000 | 0,09277 € | 2.783,10 € |
| 50.000 | 0,08949 € | 4.474,50 € |
| 70.000 | 0,08739 € | 6.117,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |





