
3502-D02-2 | |
|---|---|
DigiKey Part Number | 3502-D02-2-ND |
Manufacturer | |
Manufacturer Product Number | 3502-D02-2 |
Description | TOOL DIE CRIMP FOR IL-AG5 SERIES |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.389,68000 € | 8.389,68 € |
| Unit Price without VAT: | 8.389,68000 € |
|---|---|
| Unit Price with VAT: | 9.983,71920 € |




