Parametric Equivalent
Parametric Equivalent

CE2G211Z00 | |
|---|---|
DigiKey Part Number | 670-CE2G211Z00-ND |
Manufacturer | |
Manufacturer Product Number | CE2G211Z00 |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray 0.244" (6.20mm) |
Datasheet | Datasheet |
Category | Pitch 0.244" (6.20mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -30°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CE2A201Z00 | JAE Electronics | 0 | 670-CE2A201Z00-ND | 0,46149 € | Parametric Equivalent |
| CE2A211Z00 | JAE Electronics | 0 | 670-CE2A211Z00-ND | 0,54972 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.539 | 1,79312 € | 2.759,61 € |
| Unit Price without VAT: | 1,79312 € |
|---|---|
| Unit Price with VAT: | 2,13381 € |


