CE2A201Z00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 0,48409 €
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 1,47378 €
Datasheet
Image for CE2A201Z00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE2A201Z00

DigiKey Part Number
670-CE2A201Z00-ND
Manufacturer
Manufacturer Product Number
CE2A201Z00
Description
Interconnect Circular
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Gray 0.244" (6.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.244" (6.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.4400,46731 €672,93 €
Unit Price without VAT:0,46731 €
Unit Price with VAT:0,55610 €