Parametric Equivalent

AC01S100WA2R2800 | |
|---|---|
DigiKey Part Number | AC01S100WA2R2800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC01S100WA2R2800 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.108" (2.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 4,22702 € | 11.835,66 € |
| Unit Price without VAT: | 4,22702 € |
|---|---|
| Unit Price with VAT: | 5,03015 € |


