
AC01S100WA2R500 | |
|---|---|
DigiKey Part Number | 670-3128-2-ND - Tape & Reel (TR) 670-3128-1-ND - Cut Tape (CT) 670-3128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC01S100WA2R500 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer JAE Electronics | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.108" (2.75mm) |
Number of Positions 100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 10 | 6,26500 € | 62,65 € |
| 25 | 5,87160 € | 146,79 € |
| 50 | 5,59140 € | 279,57 € |
| 100 | 5,32450 € | 532,45 € |
| 250 | 5,10960 € | 1.277,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,75322 € | 2.376,61 € |
| 1.000 | 4,52659 € | 4.526,59 € |
| 1.500 | 4,39908 € | 6.598,62 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,77030 € |

