
WJ-DM 25/3X7 | |
|---|---|
DigiKey Part Number | 2291-WJ-DM25/3X7-ND |
Manufacturer | |
Manufacturer Product Number | WJ-DM 25/3X7 |
Description | MULTI HOLE SEALING INSERT M25 - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Grommet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | 3 Cable Openings | |
Material | Thermoplastic Elastomer (TPE) | |
Color | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,71600 € | 3,58 € |
| 10 | 0,66800 € | 6,68 € |
| 25 | 0,61160 € | 15,29 € |
| 50 | 0,57420 € | 28,71 € |
| 100 | 0,54100 € | 54,10 € |
| 250 | 0,50244 € | 125,61 € |
| 500 | 0,47684 € | 238,42 € |
| 1.000 | 0,45393 € | 453,93 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


